Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments TPS7A4501DCQT, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 1.21 → 20 V 5+Tab-Pin, SOT-223

RS Stock No.: 817-5474PBrand: Texas InstrumentsManufacturers Part No.: TPS7A4501DCQT
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

1.5A

Regulator Type

Low Dropout Voltage

Output Voltage

1.21 → 20 V

Number of Outputs

1

Line Regulation

3 mV

Accuracy

1%

Load Regulation

18 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-223

Quiescent Current

1mA

Pin Count

5+Tab

Reference Voltage

1.21V

Output Type

Adjustable

Dimensions

6.55 x 3.55 x 1.65mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

1.65mm

Length

6.55mm

Width

3.55mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 1.5A, TPS Series, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Texas Instruments TPS7A4501DCQT, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 1.21 → 20 V 5+Tab-Pin, SOT-223
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Texas Instruments TPS7A4501DCQT, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 1.21 → 20 V 5+Tab-Pin, SOT-223
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

1.5A

Regulator Type

Low Dropout Voltage

Output Voltage

1.21 → 20 V

Number of Outputs

1

Line Regulation

3 mV

Accuracy

1%

Load Regulation

18 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-223

Quiescent Current

1mA

Pin Count

5+Tab

Reference Voltage

1.21V

Output Type

Adjustable

Dimensions

6.55 x 3.55 x 1.65mm

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

1.65mm

Length

6.55mm

Width

3.55mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 1.5A, TPS Series, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more