Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
4A
Number of Outputs
1
Maximum Switching Frequency
2 MHz
Line Regulation
±0.1 %
Load Regulation
±0.1 %
Mounting Type
Surface Mount
Package Type
BQFN
Pin Count
39
Dimensions
11.15 x 9.15 x 2.85mm
Height
2.85mm
Length
11.15mm
Maximum Input Voltage
6 V
Maximum Operating Temperature
+85 °C
Maximum Output Voltage
3.6 V
Minimum Output Voltage
0.8 V
Minimum Input Voltage
2.95 V
Minimum Operating Temperature
-40 °C
Width
9.15mm
Product details
Non-Isolated Step-Down (Buck) Power Modules, PTN, PTR, PTV, TPS Series, Texas Instruments
A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments. These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
AED 34.44
AED 34.44 Each (ex VAT)
AED 36.16
AED 36.16 Each (inc. VAT)
Standard
1
AED 34.44
AED 34.44 Each (ex VAT)
AED 36.16
AED 36.16 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 34.44 |
10 - 19 | AED 33.44 |
20 - 49 | AED 32.60 |
50 - 249 | AED 31.76 |
250+ | AED 31.03 |
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
4A
Number of Outputs
1
Maximum Switching Frequency
2 MHz
Line Regulation
±0.1 %
Load Regulation
±0.1 %
Mounting Type
Surface Mount
Package Type
BQFN
Pin Count
39
Dimensions
11.15 x 9.15 x 2.85mm
Height
2.85mm
Length
11.15mm
Maximum Input Voltage
6 V
Maximum Operating Temperature
+85 °C
Maximum Output Voltage
3.6 V
Minimum Output Voltage
0.8 V
Minimum Input Voltage
2.95 V
Minimum Operating Temperature
-40 °C
Width
9.15mm
Product details
Non-Isolated Step-Down (Buck) Power Modules, PTN, PTR, PTV, TPS Series, Texas Instruments
A range of PCB-mounting Step-down (Buck) switching voltage regulator modules from Texas Instruments. These products offer highly efficient space-saving solutions for low-power step-down DC-DC applications where isolation is not required.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.