Technical Document
Specifications
Brand
Texas InstrumentsPower Switch Type
Low Side
Power Switch Topology
Low Side
Number of Channels
4
Maximum Operating Supply Voltage
3.3 V
Maximum Operating Current
64mA
Number of Outputs
1
AED 18.38
AED 1.838 Each (In a Pack of 10) (ex VAT)
AED 19.30
AED 1.93 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 18.38
AED 1.838 Each (In a Pack of 10) (ex VAT)
AED 19.30
AED 1.93 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 1.838 | AED 18.38 |
50 - 90 | AED 1.732 | AED 17.32 |
100 - 240 | AED 1.575 | AED 15.75 |
250 - 490 | AED 1.522 | AED 15.22 |
500+ | AED 1.47 | AED 14.70 |
Technical Document
Specifications
Brand
Texas InstrumentsPower Switch Type
Low Side
Power Switch Topology
Low Side
Number of Channels
4
Maximum Operating Supply Voltage
3.3 V
Maximum Operating Current
64mA
Number of Outputs
1