Texas Instruments Cable Transceiver 64-Pin HTQFP, TSB41AB1PAP

RS Stock No.: 145-6395Brand: Texas InstrumentsManufacturers Part No.: TSB41AB1PAP
brand-logo
View all in Cable Transceivers

Technical Document

Specifications

Number of Transmitters

1

Number of Receivers

1

Mounting Type

Surface Mount

Package Type

HTQFP

Pin Count

64

Interface Standards

IEEE 1394-1995, IEEE 1394a-2000

Power Supply Type

Single

Width

10mm

Typical Dual Supply Voltage

3 V, 3.3 V

Minimum Operating Temperature

0 °C

Dimensions

10 x 10 x 1mm

Maximum Operating Temperature

+70 °C

Length

10mm

Height

1mm

Country of Origin

Philippines

Product details

Other Line Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,772.00

AED 17.325 Each (In a Tray of 160) (ex VAT)

AED 2,910.60

AED 18.191 Each (In a Tray of 160) (inc. VAT)

Texas Instruments Cable Transceiver 64-Pin HTQFP, TSB41AB1PAP

AED 2,772.00

AED 17.325 Each (In a Tray of 160) (ex VAT)

AED 2,910.60

AED 18.191 Each (In a Tray of 160) (inc. VAT)

Texas Instruments Cable Transceiver 64-Pin HTQFP, TSB41AB1PAP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transmitters

1

Number of Receivers

1

Mounting Type

Surface Mount

Package Type

HTQFP

Pin Count

64

Interface Standards

IEEE 1394-1995, IEEE 1394a-2000

Power Supply Type

Single

Width

10mm

Typical Dual Supply Voltage

3 V, 3.3 V

Minimum Operating Temperature

0 °C

Dimensions

10 x 10 x 1mm

Maximum Operating Temperature

+70 °C

Length

10mm

Height

1mm

Country of Origin

Philippines

Product details

Other Line Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more