Texas Instruments Differential Cable Transceiver 64-Pin HTQFP, TSB41AB2PAP

RS Stock No.: 545-8410Brand: Texas InstrumentsManufacturers Part No.: TSB41AB2PAP
brand-logo
View all in Cable Transceivers

Technical Document

Specifications

Number of Transmitters

4

Number of Receivers

1, 4

Number of Transceivers

4

Data Rate

400Mbps

Mounting Type

Surface Mount

Package Type

HTQFP

Pin Count

64

Transmitter Signal Type

Differential

Receiver Signal Type

Differential

Interface Standards

IEEE-1394a

Power Supply Type

Single

Typical Dual Supply Voltage

3 V, 3.3 V

Minimum Operating Temperature

0 °C

Height

1mm

Dimensions

10 x 10 x 1mm

Maximum Operating Temperature

+70 °C

Length

10mm

Width

10mm

Product details

Other Line Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 27.93

AED 27.93 Each (ex VAT)

AED 29.33

AED 29.33 Each (inc. VAT)

Texas Instruments Differential Cable Transceiver 64-Pin HTQFP, TSB41AB2PAP
Select packaging type

AED 27.93

AED 27.93 Each (ex VAT)

AED 29.33

AED 29.33 Each (inc. VAT)

Texas Instruments Differential Cable Transceiver 64-Pin HTQFP, TSB41AB2PAP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 7AED 27.93
8 - 39AED 25.04
40 - 79AED 24.41
80+AED 23.78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Transmitters

4

Number of Receivers

1, 4

Number of Transceivers

4

Data Rate

400Mbps

Mounting Type

Surface Mount

Package Type

HTQFP

Pin Count

64

Transmitter Signal Type

Differential

Receiver Signal Type

Differential

Interface Standards

IEEE-1394a

Power Supply Type

Single

Typical Dual Supply Voltage

3 V, 3.3 V

Minimum Operating Temperature

0 °C

Height

1mm

Dimensions

10 x 10 x 1mm

Maximum Operating Temperature

+70 °C

Length

10mm

Width

10mm

Product details

Other Line Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more