Technical Document
Specifications
Brand
Texas InstrumentsNumber of Transmitters
1
Number of Receivers
1
Mounting Type
Surface Mount
Package Type
HTQFP
Pin Count
80
Interface Standards
IEEE 1394-1995, IEEE 1394a-2000
Power Supply Type
Single
Typical Dual Supply Voltage
3V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
12mm
PRICED TO CLEAR
Yes
Height
1mm
Width
12mm
Dimensions
12 x 12 x 1mm
Product details
Other Line Drivers, Texas Instruments
AED 37.33
AED 37.33 Each (ex VAT)
AED 39.20
AED 39.20 Each (inc. VAT)
Standard
1
AED 37.33
AED 37.33 Each (ex VAT)
AED 39.20
AED 39.20 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 37.33 |
10 - 49 | AED 33.92 |
50 - 99 | AED 33.02 |
100 - 199 | AED 32.13 |
200+ | AED 31.45 |
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Transmitters
1
Number of Receivers
1
Mounting Type
Surface Mount
Package Type
HTQFP
Pin Count
80
Interface Standards
IEEE 1394-1995, IEEE 1394a-2000
Power Supply Type
Single
Typical Dual Supply Voltage
3V
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
12mm
PRICED TO CLEAR
Yes
Height
1mm
Width
12mm
Dimensions
12 x 12 x 1mm
Product details