Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
1MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate
0.5V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
106 dB
Height
4.57mm
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
Width
6.35mm
Country of Origin
Mexico
Product details
General Purpose Operational Amplifiers, Texas Instruments
AED 70.88
AED 1.418 Each (In a Tube of 50) (ex VAT)
AED 74.42
AED 1.489 Each (In a Tube of 50) (inc. VAT)
50
AED 70.88
AED 1.418 Each (In a Tube of 50) (ex VAT)
AED 74.42
AED 1.489 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 450 | AED 1.418 | AED 70.88 |
500 - 700 | AED 1.418 | AED 70.88 |
750 - 950 | AED 1.365 | AED 68.25 |
1000 - 1200 | AED 1.312 | AED 65.62 |
1250+ | AED 1.312 | AED 65.62 |
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
1MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate
0.5V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
106 dB
Height
4.57mm
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
Width
6.35mm
Country of Origin
Mexico
Product details