Texas Instruments UA78L05AIDR, 1 Linear Voltage, Linear Voltage Regulator 100mA, 5.4 V

RS Stock No.: 252-8606Brand: Texas InstrumentsManufacturers Part No.: UA78L05AIDR
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

Linear

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

5.4 V

Line Regulation

150 mV

Load Regulation

60 mV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 24.94

AED 0.998 Each (In a Pack of 25) (ex VAT)

AED 26.19

AED 1.048 Each (In a Pack of 25) (inc. VAT)

Texas Instruments UA78L05AIDR, 1 Linear Voltage, Linear Voltage Regulator 100mA, 5.4 V
Select packaging type

AED 24.94

AED 0.998 Each (In a Pack of 25) (ex VAT)

AED 26.19

AED 1.048 Each (In a Pack of 25) (inc. VAT)

Texas Instruments UA78L05AIDR, 1 Linear Voltage, Linear Voltage Regulator 100mA, 5.4 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 100AED 0.998AED 24.94
125 - 225AED 0.945AED 23.62
250 - 600AED 0.84AED 21.00
625 - 1225AED 0.788AED 19.69
1250+AED 0.788AED 19.69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Linear

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

5.4 V

Line Regulation

150 mV

Load Regulation

60 mV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more