Texas Instruments UA9637ACP Line Receiver, 8-Pin PDIP

RS Stock No.: 168-7355Brand: Texas InstrumentsManufacturers Part No.: UA9637ACP
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Receiver IC

Input Type

Differential

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.81 x 6.35 x 4.57mm

Product details

RS-422 Line Receivers, Texas Instruments

RS-422 Line Drivers and Receivers

AED 9.45

AED 9.45 Each (ex VAT)

AED 9.92

AED 9.92 Each (inc. VAT)

Texas Instruments UA9637ACP Line Receiver, 8-Pin PDIP
Select packaging type

AED 9.45

AED 9.45 Each (ex VAT)

AED 9.92

AED 9.92 Each (inc. VAT)

Texas Instruments UA9637ACP Line Receiver, 8-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 9.45
10 - 49AED 8.24
50+AED 7.93

Technical Document

Specifications

IC Type

Line Receiver IC

Input Type

Differential

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.81 x 6.35 x 4.57mm

Product details

RS-422 Line Receivers, Texas Instruments

RS-422 Line Drivers and Receivers