Texas Instruments UC1525AJ, Dual PWM Controller, 500 KHz 16-Pin, CDIP

RS Stock No.: 197-7616Brand: Texas InstrumentsManufacturers Part No.: UC1525AJ
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

500 kHz

Output Current

500 mA

Control Method

Voltage

Number of Outputs

2

Fall Time

50ns

Rise Time

100ns

Package Type

CDIP

Pin Count

16

PWM Controller Type

Voltage Mode

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,884.75

AED 75.39 Each (In a Tube of 25) (ex VAT)

AED 1,978.99

AED 79.16 Each (In a Tube of 25) (inc. VAT)

Texas Instruments UC1525AJ, Dual PWM Controller, 500 KHz 16-Pin, CDIP

AED 1,884.75

AED 75.39 Each (In a Tube of 25) (ex VAT)

AED 1,978.99

AED 79.16 Each (In a Tube of 25) (inc. VAT)

Texas Instruments UC1525AJ, Dual PWM Controller, 500 KHz 16-Pin, CDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

500 kHz

Output Current

500 mA

Control Method

Voltage

Number of Outputs

2

Fall Time

50ns

Rise Time

100ns

Package Type

CDIP

Pin Count

16

PWM Controller Type

Voltage Mode

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more