Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments UC2525BDW, PWM Controller, 50 kHz

RS Stock No.: 252-8607Brand: Texas InstrumentsManufacturers Part No.: UC2525BDW
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

50 kHz

Start-up Supply Current

50µA

Maximum Source Current

500mA

Maximum Sink Current

500mA

Maximum Supply Current

20 mA

Output Voltage

5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,146.60

AED 28.665 Each (In a Tube of 40) (ex VAT)

AED 1,203.93

AED 30.098 Each (In a Tube of 40) (inc. VAT)

Texas Instruments UC2525BDW, PWM Controller, 50 kHz

AED 1,146.60

AED 28.665 Each (In a Tube of 40) (ex VAT)

AED 1,203.93

AED 30.098 Each (In a Tube of 40) (inc. VAT)

Texas Instruments UC2525BDW, PWM Controller, 50 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
40 - 40AED 28.665AED 1,146.60
80 - 160AED 27.93AED 1,117.20
200+AED 27.248AED 1,089.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

50 kHz

Start-up Supply Current

50µA

Maximum Source Current

500mA

Maximum Sink Current

500mA

Maximum Supply Current

20 mA

Output Voltage

5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more