Texas Instruments UC2843AN, PWM Controller, 500 kHz 8-Pin, PDIP

RS Stock No.: 121-8412Brand: Texas InstrumentsManufacturers Part No.: UC2843AN
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

500 kHz

Output Current

1 A

Control Method

Current

Number of Outputs

1

Mounting Type

Through Hole

Fall Time

50ns

Package Type

PDIP

Rise Time

50ns

Pin Count

8

Topology

Boost, Flyback, Forward

Maximum Duty Cycle

100%

Dimensions

9.81 x 6.35 x 4.57mm

PWM Controller Type

Current Mode

Length

9.81mm

Width

6.35mm

Height

4.57mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Malaysia

Product details

Flyback Controller, Current Control, UC18/UC28/UC38 Series, Texas Instruments

The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 204.75

AED 4.095 Each (In a Tube of 50) (ex VAT)

AED 214.99

AED 4.30 Each (In a Tube of 50) (inc. VAT)

Texas Instruments UC2843AN, PWM Controller, 500 kHz 8-Pin, PDIP

AED 204.75

AED 4.095 Each (In a Tube of 50) (ex VAT)

AED 214.99

AED 4.30 Each (In a Tube of 50) (inc. VAT)

Texas Instruments UC2843AN, PWM Controller, 500 kHz 8-Pin, PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

500 kHz

Output Current

1 A

Control Method

Current

Number of Outputs

1

Mounting Type

Through Hole

Fall Time

50ns

Package Type

PDIP

Rise Time

50ns

Pin Count

8

Topology

Boost, Flyback, Forward

Maximum Duty Cycle

100%

Dimensions

9.81 x 6.35 x 4.57mm

PWM Controller Type

Current Mode

Length

9.81mm

Width

6.35mm

Height

4.57mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Malaysia

Product details

Flyback Controller, Current Control, UC18/UC28/UC38 Series, Texas Instruments

The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more