Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments UC3524AN, Dual PWM Controller, 40 V, 500 kHz 16-Pin, PDIP

RS Stock No.: 121-8951Brand: Texas InstrumentsManufacturers Part No.: UC3524AN
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

500 kHz

Output Voltage

60 V

Output Current

200 mA

Control Method

Voltage

Number of Outputs

2

Mounting Type

Through Hole

Package Type

PDIP

Topology

Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

PWM Controller Type

Current Mode

Width

6.35mm

Height

4.57mm

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

8 V

Minimum Operating Temperature

0 °C

Maximum Operating Supply Voltage

40 V

Country of Origin

Malaysia

Product details

Flyback Controller, Voltage Control, Texas Instruments

The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 261.25

AED 10.45 Each (In a Tube of 25) (ex VAT)

AED 274.31

AED 10.972 Each (In a Tube of 25) (inc. VAT)

Texas Instruments UC3524AN, Dual PWM Controller, 40 V, 500 kHz 16-Pin, PDIP

AED 261.25

AED 10.45 Each (In a Tube of 25) (ex VAT)

AED 274.31

AED 10.972 Each (In a Tube of 25) (inc. VAT)

Texas Instruments UC3524AN, Dual PWM Controller, 40 V, 500 kHz 16-Pin, PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

500 kHz

Output Voltage

60 V

Output Current

200 mA

Control Method

Voltage

Number of Outputs

2

Mounting Type

Through Hole

Package Type

PDIP

Topology

Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

PWM Controller Type

Current Mode

Width

6.35mm

Height

4.57mm

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

8 V

Minimum Operating Temperature

0 °C

Maximum Operating Supply Voltage

40 V

Country of Origin

Malaysia

Product details

Flyback Controller, Voltage Control, Texas Instruments

The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more