Technical Document
Specifications
Brand
Texas InstrumentsLogic Type
TTL
Output Current
1.5 A
Supply Voltage
40V
Pin Count
16
Package Type
PDIP
Number of Outputs
2
Driver Type
MOSFET
Topology
Low Side
Number of Drivers
2
Polarity
Inverting, Non-Inverting
Mounting Type
Through Hole
Height
4.57mm
Length
19.3mm
Maximum Operating Temperature
+70 °C
Dimensions
19.3 x 6.35 x 4.57mm
Product details
MOSFET & IGBT Drivers, up to 2.5A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.
MOSFET & IGBT Drivers, Texas Instruments
AED 56.38
AED 56.38 Each (ex VAT)
AED 59.20
AED 59.20 Each (inc. VAT)
Standard
1
AED 56.38
AED 56.38 Each (ex VAT)
AED 59.20
AED 59.20 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 12 | AED 56.38 |
13+ | AED 51.76 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Type
TTL
Output Current
1.5 A
Supply Voltage
40V
Pin Count
16
Package Type
PDIP
Number of Outputs
2
Driver Type
MOSFET
Topology
Low Side
Number of Drivers
2
Polarity
Inverting, Non-Inverting
Mounting Type
Through Hole
Height
4.57mm
Length
19.3mm
Maximum Operating Temperature
+70 °C
Dimensions
19.3 x 6.35 x 4.57mm
Product details
MOSFET & IGBT Drivers, up to 2.5A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.