Texas Instruments UC3708N Dual MOSFET Power Driver, 4.5A 8-Pin, PDIP

RS Stock No.: 197-7621Brand: Texas InstrumentsManufacturers Part No.: UC3708N
View all in Gate Drivers

Technical Document

Specifications

Output Current

3 A

Supply Voltage

35V

Pin Count

8

Package Type

PDIP

Driver Type

MOSFET

Topology

Isolated Gate Driver

Number of Drivers

2

Mounting Type

Surface Mount

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 2,609.25

AED 52.185 Each (In a Tube of 50) (ex VAT)

AED 2,739.71

AED 54.794 Each (In a Tube of 50) (inc. VAT)

Texas Instruments UC3708N Dual MOSFET Power Driver, 4.5A 8-Pin, PDIP

AED 2,609.25

AED 52.185 Each (In a Tube of 50) (ex VAT)

AED 2,739.71

AED 54.794 Each (In a Tube of 50) (inc. VAT)

Texas Instruments UC3708N Dual MOSFET Power Driver, 4.5A 8-Pin, PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Current

3 A

Supply Voltage

35V

Pin Count

8

Package Type

PDIP

Driver Type

MOSFET

Topology

Isolated Gate Driver

Number of Drivers

2

Mounting Type

Surface Mount

Country of Origin

Malaysia