Texas Instruments UC3854BN, Power Factor Pre-Regulator Circuit, 115 kHz, 20 V 16-Pin, PDIP

RS Stock No.: 620-0751Brand: Texas InstrumentsManufacturers Part No.: UC3854BN
brand-logo
View all in Power Factor Correction

Technical Document

Specifications

Maximum Switching Frequency

115 kHz

Start-up Supply Current

0.3mA

IC Type

Power Factor Pre-Regulator Circuit IC

Maximum Source Current

14µA

Maximum Supply Current

18 mA

Zero Power Detection

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Operating Supply Voltage

20 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

6.35mm

Minimum Operating Supply Voltage

10 V

Product details

Power Factor Correction (PFC), Texas Instruments

Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.

Power Factor Correction (PFC), Texas Instruments

Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 119.44

AED 23.888 Each (In a Pack of 5) (ex VAT)

AED 125.41

AED 25.082 Each (In a Pack of 5) (inc. VAT)

Texas Instruments UC3854BN, Power Factor Pre-Regulator Circuit, 115 kHz, 20 V 16-Pin, PDIP
Select packaging type

AED 119.44

AED 23.888 Each (In a Pack of 5) (ex VAT)

AED 125.41

AED 25.082 Each (In a Pack of 5) (inc. VAT)

Texas Instruments UC3854BN, Power Factor Pre-Regulator Circuit, 115 kHz, 20 V 16-Pin, PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20AED 23.888AED 119.44
25 - 95AED 20.685AED 103.42
100 - 245AED 18.218AED 91.09
250 - 495AED 17.745AED 88.72
500+AED 17.325AED 86.62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

115 kHz

Start-up Supply Current

0.3mA

IC Type

Power Factor Pre-Regulator Circuit IC

Maximum Source Current

14µA

Maximum Supply Current

18 mA

Zero Power Detection

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Operating Supply Voltage

20 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

6.35mm

Minimum Operating Supply Voltage

10 V

Product details

Power Factor Correction (PFC), Texas Instruments

Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.

Power Factor Correction (PFC), Texas Instruments

Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more