Texas Instruments UC3875N, Quad PWM Controller 20-Pin, PDIP

RS Stock No.: 438-4021Brand: Texas InstrumentsManufacturers Part No.: UC3875N
brand-logo
View all in PWM

Technical Document

Specifications

Output Current

500 mA

Number of Outputs

4

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Dimensions

24.33 x 6.35 x 4.57mm

Length

24.33mm

PWM Controller Type

Soft Switching

Width

6.35mm

Height

4.57mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

PWM Controllers 1MHz, UCC38xx Series, Texas Instruments

From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.

PWM (Pulse Width Modulation) Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,194.90

AED 59.745 Each (In a Tube of 20) (ex VAT)

AED 1,254.64

AED 62.732 Each (In a Tube of 20) (inc. VAT)

Texas Instruments UC3875N, Quad PWM Controller 20-Pin, PDIP

AED 1,194.90

AED 59.745 Each (In a Tube of 20) (ex VAT)

AED 1,254.64

AED 62.732 Each (In a Tube of 20) (inc. VAT)

Texas Instruments UC3875N, Quad PWM Controller 20-Pin, PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
20 - 20AED 59.745AED 1,194.90
40 - 80AED 56.70AED 1,134.00
100 - 180AED 52.29AED 1,045.80
200 - 380AED 50.925AED 1,018.50
400+AED 49.665AED 993.30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

500 mA

Number of Outputs

4

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Dimensions

24.33 x 6.35 x 4.57mm

Length

24.33mm

PWM Controller Type

Soft Switching

Width

6.35mm

Height

4.57mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

PWM Controllers 1MHz, UCC38xx Series, Texas Instruments

From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.

PWM (Pulse Width Modulation) Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more