Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments UC3906N, Battery Charge Controller IC Lead-Acid, 40mA 16-Pin, PDIP

RS Stock No.: 620-0773Brand: Texas InstrumentsManufacturers Part No.: UC3906N
brand-logo
View all in Battery Management

Technical Document

Specifications

Battery Type

Lead-Acid

Mounting Type

Through Hole

Package Type

PDIP

IC Type

Battery Charge Controller IC

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Height

4.57mm

Maximum Operating Temperature

+70 °C

Maximum Output Current

40mA

Minimum Operating Temperature

-20 °C

Minimum Output Current

25mA

Product details

Lead-Acid Battery Charge Controllers, Texas Instruments

Battery Management, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 48.00

AED 48.00 Each (ex VAT)

AED 50.40

AED 50.40 Each (inc. VAT)

Texas Instruments UC3906N, Battery Charge Controller IC Lead-Acid, 40mA 16-Pin, PDIP
Select packaging type

AED 48.00

AED 48.00 Each (ex VAT)

AED 50.40

AED 50.40 Each (inc. VAT)

Texas Instruments UC3906N, Battery Charge Controller IC Lead-Acid, 40mA 16-Pin, PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Battery Type

Lead-Acid

Mounting Type

Through Hole

Package Type

PDIP

IC Type

Battery Charge Controller IC

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Height

4.57mm

Maximum Operating Temperature

+70 °C

Maximum Output Current

40mA

Minimum Operating Temperature

-20 °C

Minimum Output Current

25mA

Product details

Lead-Acid Battery Charge Controllers, Texas Instruments

Battery Management, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more