Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Texas Instruments UCC21710QDWQ1 2, 20 mA, 5V 16 Pin-Pin, SOIC

RS Stock No.: 265-3582PBrand: Texas InstrumentsManufacturers Part No.: UCC21710QDWQ1
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Logic Type

PWM

Output Current

20 mA

Supply Voltage

5V

Pin Count

16 Pin

Package Type

SOIC

Fall Time

27ns

Number of Drivers

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Texas Instruments UCC21710QDWQ1 2, 20 mA, 5V 16 Pin-Pin, SOIC
Select packaging type

P.O.A.

Texas Instruments UCC21710QDWQ1 2, 20 mA, 5V 16 Pin-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Logic Type

PWM

Output Current

20 mA

Supply Voltage

5V

Pin Count

16 Pin

Package Type

SOIC

Fall Time

27ns

Number of Drivers

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in