Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
115 kHz
Start-up Supply Current
0.15mA
IC Type
Power Factor Pre-Regulator Circuit IC
Maximum Source Current
900000µA
Maximum Sink Current
1200mA
Maximum Supply Current
6 mA
Zero Power Detection
Yes
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Maximum Operating Supply Voltage
18 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
6.35mm
Product details
Power Factor Correction (PFC), Texas Instruments
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.
Power Factor Correction (PFC), Texas Instruments
Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.
AED 22.26
AED 22.26 Each (ex VAT)
AED 23.37
AED 23.37 Each (inc. VAT)
Standard
1
AED 22.26
AED 22.26 Each (ex VAT)
AED 23.37
AED 23.37 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 22.26 |
| 25 - 99 | AED 18.74 |
| 100 - 249 | AED 15.28 |
| 250 - 499 | AED 14.49 |
| 500+ | AED 13.44 |
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
115 kHz
Start-up Supply Current
0.15mA
IC Type
Power Factor Pre-Regulator Circuit IC
Maximum Source Current
900000µA
Maximum Sink Current
1200mA
Maximum Supply Current
6 mA
Zero Power Detection
Yes
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Maximum Operating Supply Voltage
18 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Width
6.35mm
Product details
Power Factor Correction (PFC), Texas Instruments
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.
Power Factor Correction (PFC), Texas Instruments
Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.


