Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
115 kHz
Start-up Supply Current
0.15mA
Maximum Supply Current
20 mA
Zero Power Detection
Yes
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Maximum Operating Supply Voltage
17 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
12 V
Minimum Operating Temperature
0 °C
Width
6.35mm
Product details
Power Factor Correction (PFC), Texas Instruments
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.
Power Factor Correction (PFC), Texas Instruments
Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.
AED 17.90
AED 17.90 Each (ex VAT)
AED 18.80
AED 18.80 Each (inc. VAT)
Standard
1
AED 17.90
AED 17.90 Each (ex VAT)
AED 18.80
AED 18.80 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 17.90 |
| 25 - 99 | AED 15.07 |
| 100 - 249 | AED 12.28 |
| 250 - 499 | AED 11.81 |
| 500+ | AED 10.97 |
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
115 kHz
Start-up Supply Current
0.15mA
Maximum Supply Current
20 mA
Zero Power Detection
Yes
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Maximum Operating Supply Voltage
17 V
Maximum Operating Temperature
+70 °C
Minimum Operating Supply Voltage
12 V
Minimum Operating Temperature
0 °C
Width
6.35mm
Product details
Power Factor Correction (PFC), Texas Instruments
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.
Power Factor Correction (PFC), Texas Instruments
Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.


