Texas Instruments ULN2004AN, 7-element NPN Darlington Transistor, 500 mA 50 V, 16-Pin PDIP

RS Stock No.: 121-8459Brand: Texas InstrumentsManufacturers Part No.: ULN2004AN
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Maximum Emitter Base Voltage

50 V

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Maximum Collector Emitter Saturation Voltage

1.6 V

Height

4.57mm

Width

6.35mm

Minimum Operating Temperature

-20 °C

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Temperature

+70 °C

Length

19.3mm

Product details

Darlington Transistor Arrays, Texas Instruments

A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 56.44

AED 2.258 Each (In a Tube of 25) (ex VAT)

AED 59.26

AED 2.371 Each (In a Tube of 25) (inc. VAT)

Texas Instruments ULN2004AN, 7-element NPN Darlington Transistor, 500 mA 50 V, 16-Pin PDIP

AED 56.44

AED 2.258 Each (In a Tube of 25) (ex VAT)

AED 59.26

AED 2.371 Each (In a Tube of 25) (inc. VAT)

Texas Instruments ULN2004AN, 7-element NPN Darlington Transistor, 500 mA 50 V, 16-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
25 - 225AED 2.258AED 56.44
250 - 350AED 1.89AED 47.25
375 - 475AED 1.785AED 44.62
500 - 600AED 1.732AED 43.31
625+AED 1.522AED 38.06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Maximum Emitter Base Voltage

50 V

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

16

Transistor Configuration

Common Emitter

Number of Elements per Chip

7

Maximum Collector Emitter Saturation Voltage

1.6 V

Height

4.57mm

Width

6.35mm

Minimum Operating Temperature

-20 °C

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Temperature

+70 °C

Length

19.3mm

Product details

Darlington Transistor Arrays, Texas Instruments

A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more