VCA810AID Texas Instruments, Controlled Voltage Amplifier 0.25mV Offset, 85dB CMRR, 8-Pin SOIC

RS Stock No.: 923-3458Brand: Texas InstrumentsManufacturers Part No.: VCA810AID
brand-logo

Technical Document

Specifications

Power Supply Type

Dual

Typical Dual Supply Voltage

±5V

Maximum Input Offset Voltage

0.25mV

Maximum Input Resistance

1000000Ω

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Minimum CMRR

85dB

Maximum Operating Temperature

+85 °C

Dimensions

4.9 x 3.91 x 1.58mm

Width

3.91mm

Minimum Operating Temperature

-40 °C

Length

4.9mm

Height

1.58mm

Product details

Variable Gain Amplifier (VGA), Texas Instruments

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 5,851.12

AED 78.015 Each (In a Tube of 75) (ex VAT)

AED 6,143.68

AED 81.916 Each (In a Tube of 75) (inc. VAT)

VCA810AID Texas Instruments, Controlled Voltage Amplifier 0.25mV Offset, 85dB CMRR, 8-Pin SOIC

AED 5,851.12

AED 78.015 Each (In a Tube of 75) (ex VAT)

AED 6,143.68

AED 81.916 Each (In a Tube of 75) (inc. VAT)

VCA810AID Texas Instruments, Controlled Voltage Amplifier 0.25mV Offset, 85dB CMRR, 8-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Dual

Typical Dual Supply Voltage

±5V

Maximum Input Offset Voltage

0.25mV

Maximum Input Resistance

1000000Ω

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Minimum CMRR

85dB

Maximum Operating Temperature

+85 °C

Dimensions

4.9 x 3.91 x 1.58mm

Width

3.91mm

Minimum Operating Temperature

-40 °C

Length

4.9mm

Height

1.58mm

Product details

Variable Gain Amplifier (VGA), Texas Instruments

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more