Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Dual Supply Voltage
±5V
Maximum Input Offset Voltage
0.25mV
Maximum Input Resistance
1000000Ω
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Minimum CMRR
85dB
Maximum Operating Temperature
+85 °C
Dimensions
4.9 x 3.91 x 1.58mm
Width
3.91mm
Minimum Operating Temperature
-40 °C
Length
4.9mm
Height
1.58mm
Product details
Variable Gain Amplifier (VGA), Texas Instruments
Variable Gain Amplifiers (VGA)
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
AED 3,980.81
AED 53.078 Each (In a Tube of 75) (ex VAT)
AED 4,179.85
AED 55.732 Each (In a Tube of 75) (inc. VAT)
75
AED 3,980.81
AED 53.078 Each (In a Tube of 75) (ex VAT)
AED 4,179.85
AED 55.732 Each (In a Tube of 75) (inc. VAT)
Stock information temporarily unavailable.
75
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
75 - 75 | AED 53.078 | AED 3,980.81 |
150+ | AED 50.40 | AED 3,780.00 |
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Dual Supply Voltage
±5V
Maximum Input Offset Voltage
0.25mV
Maximum Input Resistance
1000000Ω
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Minimum CMRR
85dB
Maximum Operating Temperature
+85 °C
Dimensions
4.9 x 3.91 x 1.58mm
Width
3.91mm
Minimum Operating Temperature
-40 °C
Length
4.9mm
Height
1.58mm
Product details
Variable Gain Amplifier (VGA), Texas Instruments
Variable Gain Amplifiers (VGA)
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.