Technical Document
Specifications
Brand
Texas InstrumentsConverter Function
FVC, VFC
Full Scale Frequency
100kHz
Linearity Error
±0.05%FSR
Power Supply Type
Dual
Typical Dual Supply Voltage
±15V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.65 x 3.91 x 1.58mm
Height
1.58mm
Length
8.65mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
3.91mm
Product details
Voltage/Frequency Converters, Texas Instruments
This voltage to frequency converter features excellent linearity and either voltage or current input, providing an option between either voltage-to-frequency or frequency-to-voltage conversion. This device is typically used in applications such as isolated data transmission or motor speed control.
AED 86.00
AED 86.00 Each (ex VAT)
AED 90.30
AED 90.30 Each (inc. VAT)
Standard
1
AED 86.00
AED 86.00 Each (ex VAT)
AED 90.30
AED 90.30 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 86.00 |
5 - 9 | AED 81.69 |
10 - 24 | AED 73.55 |
25 - 49 | AED 66.20 |
50+ | AED 64.21 |
Technical Document
Specifications
Brand
Texas InstrumentsConverter Function
FVC, VFC
Full Scale Frequency
100kHz
Linearity Error
±0.05%FSR
Power Supply Type
Dual
Typical Dual Supply Voltage
±15V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.65 x 3.91 x 1.58mm
Height
1.58mm
Length
8.65mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Width
3.91mm
Product details
Voltage/Frequency Converters, Texas Instruments
This voltage to frequency converter features excellent linearity and either voltage or current input, providing an option between either voltage-to-frequency or frequency-to-voltage conversion. This device is typically used in applications such as isolated data transmission or motor speed control.