Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

XTR101AU Texas Instruments, Instrumentation Amplifier, 0.1mV Offset, 7.5 40 V, 16-Pin SOIC

RS Stock No.: 370-113Brand: Texas InstrumentsManufacturers Part No.: XTR101AU
brand-logo
View all in Instrumentation Amplifiers

Technical Document

Specifications

Power Supply Type

Single

Package Type

SOIC

Mounting Type

Surface Mount

Typical Single Supply Voltage

7.5 40 V

Pin Count

16

Rail to Rail

No

Maximum Input Offset Voltage

0.1mV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Input Resistance

10GΩ

Minimum CMRR

90dB

Dimensions

10.28 x 7.52 x 2.35mm

Length

10.28mm

Width

7.52mm

Height

2.35mm

Product details

4mA-to-20mA Current-Loop, Texas Instruments

4mA-to-20mA Current-Loop Communication

Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

XTR101AU Texas Instruments, Instrumentation Amplifier, 0.1mV Offset, 7.5 40 V, 16-Pin SOIC

P.O.A.

XTR101AU Texas Instruments, Instrumentation Amplifier, 0.1mV Offset, 7.5 40 V, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Single

Package Type

SOIC

Mounting Type

Surface Mount

Typical Single Supply Voltage

7.5 40 V

Pin Count

16

Rail to Rail

No

Maximum Input Offset Voltage

0.1mV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Input Resistance

10GΩ

Minimum CMRR

90dB

Dimensions

10.28 x 7.52 x 2.35mm

Length

10.28mm

Width

7.52mm

Height

2.35mm

Product details

4mA-to-20mA Current-Loop, Texas Instruments

4mA-to-20mA Current-Loop Communication

Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more