XTR105P Texas Instruments, 4 → 20 mA Current Loop Transmitter 14-Pin PDIP

RS Stock No.: 307-1796Brand: Texas InstrumentsManufacturers Part No.: XTR105P
brand-logo
View all in Current Loop Transmitters

Technical Document

Specifications

Output Current

4 → 20 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Loop Supply Voltage

36V

Width

6.35mm

Maximum Operating Supply Voltage

36 V

Minimum Operating Temperature

-40 °C

Minimum Loop Supply Voltage

7.5V

Maximum Operating Temperature

+85 °C

Product details

Signal Conversion, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 77.91

AED 77.91 Each (ex VAT)

AED 81.81

AED 81.81 Each (inc. VAT)

XTR105P Texas Instruments, 4 → 20 mA Current Loop Transmitter 14-Pin PDIP
Select packaging type

AED 77.91

AED 77.91 Each (ex VAT)

AED 81.81

AED 81.81 Each (inc. VAT)

XTR105P Texas Instruments, 4 → 20 mA Current Loop Transmitter 14-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 77.91
10 - 49AED 63.68
50 - 99AED 61.90
100 - 249AED 60.38
250+AED 58.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

4 → 20 mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Loop Supply Voltage

36V

Width

6.35mm

Maximum Operating Supply Voltage

36 V

Minimum Operating Temperature

-40 °C

Minimum Loop Supply Voltage

7.5V

Maximum Operating Temperature

+85 °C

Product details

Signal Conversion, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more