4-20mA current transmitter,XTR105PA
Technical Document
Specifications
Brand
Texas InstrumentsOutput Current
4 → 20 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Maximum Loop Supply Voltage
36V
Width
6.35mm
Maximum Operating Supply Voltage
36 V
Minimum Loop Supply Voltage
7.5V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
AED 1,362.38
AED 54.495 Each (In a Tube of 25) (ex VAT)
AED 1,430.50
AED 57.22 Each (In a Tube of 25) (inc. VAT)
25
AED 1,362.38
AED 54.495 Each (In a Tube of 25) (ex VAT)
AED 1,430.50
AED 57.22 Each (In a Tube of 25) (inc. VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsOutput Current
4 → 20 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Maximum Loop Supply Voltage
36V
Width
6.35mm
Maximum Operating Supply Voltage
36 V
Minimum Loop Supply Voltage
7.5V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C