Technical Document
Specifications
Brand
Texas InstrumentsOutput Current
4 → 20 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.65 x 3.91 x 1.58mm
Height
1.58mm
Length
8.65mm
Maximum Loop Supply Voltage
36V
Width
3.91mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Minimum Loop Supply Voltage
7.5V
Product details
4mA-to-20mA Current-Loop, Texas Instruments
4mA-to-20mA Current-Loop Communication
Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsOutput Current
4 → 20 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.65 x 3.91 x 1.58mm
Height
1.58mm
Length
8.65mm
Maximum Loop Supply Voltage
36V
Width
3.91mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Minimum Loop Supply Voltage
7.5V
Product details
4mA-to-20mA Current-Loop, Texas Instruments
4mA-to-20mA Current-Loop Communication
Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.


