Technical Document
Specifications
Brand
Texas InstrumentsOutput Current
4 → 20 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.65 x 3.91 x 1.58mm
Height
1.58mm
Length
8.65mm
Maximum Loop Supply Voltage
36V
Width
3.91mm
Maximum Operating Temperature
+125 °C
Minimum Loop Supply Voltage
7.5V
Minimum Operating Temperature
-55 °C
Product details
4mA-to-20mA Current-Loop, Texas Instruments
4mA-to-20mA Current-Loop Communication
Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.
AED 47.14
AED 47.14 Each (ex VAT)
AED 49.50
AED 49.50 Each (inc. VAT)
Standard
1
AED 47.14
AED 47.14 Each (ex VAT)
AED 49.50
AED 49.50 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 1 | AED 47.14 |
2 - 9 | AED 45.31 |
10 - 14 | AED 43.78 |
15 - 24 | AED 42.47 |
25+ | AED 41.48 |
Technical Document
Specifications
Brand
Texas InstrumentsOutput Current
4 → 20 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Dimensions
8.65 x 3.91 x 1.58mm
Height
1.58mm
Length
8.65mm
Maximum Loop Supply Voltage
36V
Width
3.91mm
Maximum Operating Temperature
+125 °C
Minimum Loop Supply Voltage
7.5V
Minimum Operating Temperature
-55 °C
Product details
4mA-to-20mA Current-Loop, Texas Instruments
4mA-to-20mA Current-Loop Communication
Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.