Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

XTR110KP Texas Instruments, 4 → 20 mA Current Loop Transmitter 16-Pin PDIP

RS Stock No.: 197-7639Brand: Texas InstrumentsManufacturers Part No.: XTR110KP
View all in Current Loop Transmitters

Technical Document

Specifications

Quiescent Current

3mA

Span Error

0.3%

Output Current

4 → 20 mA

Package Type

PDIP

Pin Count

16

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 69.37

AED 69.37 Each (ex VAT)

AED 72.84

AED 72.84 Each (inc. VAT)

XTR110KP Texas Instruments, 4 → 20 mA Current Loop Transmitter 16-Pin PDIP
Select packaging type

AED 69.37

AED 69.37 Each (ex VAT)

AED 72.84

AED 72.84 Each (inc. VAT)

XTR110KP Texas Instruments, 4 → 20 mA Current Loop Transmitter 16-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Quiescent Current

3mA

Span Error

0.3%

Output Current

4 → 20 mA

Package Type

PDIP

Pin Count

16

Country of Origin

Malaysia