XTR110KU Texas Instruments, 4 → 20 mA Current Loop Transmitter 16-Pin SOIC

RS Stock No.: 121-8290Brand: Texas InstrumentsManufacturers Part No.: XTR110KU
brand-logo
View all in Current Loop Transmitters

Technical Document

Specifications

Quiescent Current

3mA

Span Error

0.2%

Output Current

4 → 20 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.28 x 7.52 x 2.35mm

Height

2.35mm

Length

10.28mm

Width

7.52mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

4mA-to-20mA Current-Loop, Texas Instruments

4mA-to-20mA Current-Loop Communication

Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,937.90

AED 73.448 Each (In a Tube of 40) (ex VAT)

AED 3,084.80

AED 77.12 Each (In a Tube of 40) (inc. VAT)

XTR110KU Texas Instruments, 4 → 20 mA Current Loop Transmitter 16-Pin SOIC

AED 2,937.90

AED 73.448 Each (In a Tube of 40) (ex VAT)

AED 3,084.80

AED 77.12 Each (In a Tube of 40) (inc. VAT)

XTR110KU Texas Instruments, 4 → 20 mA Current Loop Transmitter 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Quiescent Current

3mA

Span Error

0.2%

Output Current

4 → 20 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10.28 x 7.52 x 2.35mm

Height

2.35mm

Length

10.28mm

Width

7.52mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

4mA-to-20mA Current-Loop, Texas Instruments

4mA-to-20mA Current-Loop Communication

Current loop systems are used in electrically noisy industrial environments for sending analogue sensor data over long distances of 300m or more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more