Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Plain Ceramic Hex M6 x 10mm Grub Screw & Set Screw

RS Stock No.: 223-7254Brand: The Technical Glass CoManufacturers Part No.: C/BOLT M6 X 10
View all in Grub Screws

Technical Document

Specifications

Length

10mm

Thread Size

M6

Material

Ceramic

Finish

Plain

Screw Type

Set Screw

Head Shape

Hex

Drive Type

Hex

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Plain Ceramic Hex M6 x 10mm Grub Screw & Set Screw

P.O.A.

Plain Ceramic Hex M6 x 10mm Grub Screw & Set Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

10mm

Thread Size

M6

Material

Ceramic

Finish

Plain

Screw Type

Set Screw

Head Shape

Hex

Drive Type

Hex

You may be interested in