Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Theben Analogue DIN Rail Time Switch 110 → 230 V ac, 1-Channel

RS Stock No.: 201-7947Brand: ThebenManufacturers Part No.: LUNA 110 plus EL
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Theben

Supply Voltage

110 → 230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Minutes

Contact Configuration

SPDT

Country of Origin

Germany

Stock information temporarily unavailable.

AED 772.65

AED 772.65 Each (ex VAT)

AED 811.28

AED 811.28 Each (inc. VAT)

Theben Analogue DIN Rail Time Switch 110 → 230 V ac, 1-Channel

AED 772.65

AED 772.65 Each (ex VAT)

AED 811.28

AED 811.28 Each (inc. VAT)

Theben Analogue DIN Rail Time Switch 110 → 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Theben

Supply Voltage

110 → 230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Minutes

Contact Configuration

SPDT

Country of Origin

Germany