Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Theben Digital DIN Rail Time Switch 110 → 230 V ac, 1-Channel

RS Stock No.: 180-6213Brand: ThebenManufacturers Part No.: SELEKTA 171 RC TOP 3
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Theben

Supply Voltage

110 → 230 V ac

Type

Digital

Number of Channels

1

Segment Length

1 min

Contact Configuration

SPDT

Height

128.2mm

Depth

76.2mm

Memory Spaces

84

Battery Life

10yr

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,330.40

AED 1,330.40 Each (ex VAT)

AED 1,396.92

AED 1,396.92 Each (inc. VAT)

Theben Digital DIN Rail Time Switch 110 → 230 V ac, 1-Channel

AED 1,330.40

AED 1,330.40 Each (ex VAT)

AED 1,396.92

AED 1,396.92 Each (inc. VAT)

Theben Digital DIN Rail Time Switch 110 → 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Theben

Supply Voltage

110 → 230 V ac

Type

Digital

Number of Channels

1

Segment Length

1 min

Contact Configuration

SPDT

Height

128.2mm

Depth

76.2mm

Memory Spaces

84

Battery Life

10yr

Country of Origin

Germany