Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Theben Analogue Time Switch 230 V ac, 1-Channel

RS Stock No.: 138-5662Brand: ThebenManufacturers Part No.: SUL 189s
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Theben

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Hours, Minutes, Seconds

Segment Length

15 min

Terminal Type

Screw

Contact Configuration

SPDT

Height

104mm

Depth

69mm

Country of Origin

Germany

Product details

SUL 189 s- Analogue Time Switch

SUL 189 s is an analogue time switch for daily programming.

Features and Benefits

1 Channel
Power reserve (NiMh rechargeable battery)
Quartz controlled
96 Switching segments
Shortest switching time: 15 min
Clock hands for time display
Switching preselection
Permanent On/Off switch
Switching status display
Simple summer/winter time correction
- Time can be changed clockwise or anti clockwise

Analogue

Stock information temporarily unavailable.

AED 586.53

AED 586.53 Each (ex VAT)

AED 615.86

AED 615.86 Each (inc. VAT)

Theben Analogue Time Switch 230 V ac, 1-Channel

AED 586.53

AED 586.53 Each (ex VAT)

AED 615.86

AED 615.86 Each (inc. VAT)

Theben Analogue Time Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Theben

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Hours, Minutes, Seconds

Segment Length

15 min

Terminal Type

Screw

Contact Configuration

SPDT

Height

104mm

Depth

69mm

Country of Origin

Germany

Product details

SUL 189 s- Analogue Time Switch

SUL 189 s is an analogue time switch for daily programming.

Features and Benefits

1 Channel
Power reserve (NiMh rechargeable battery)
Quartz controlled
96 Switching segments
Shortest switching time: 15 min
Clock hands for time display
Switching preselection
Permanent On/Off switch
Switching status display
Simple summer/winter time correction
- Time can be changed clockwise or anti clockwise

Analogue