Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Thermaltronics TMT-2000S Digital Soldering Station 50W, 100 → 240V

RS Stock No.: 860-9488Brand: ThermaltronicsManufacturers Part No.: TMT-2000S-K
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Model Number

TMT-2000S

Tasks Supported

Soldering

Wattage

50W

Input Voltage

100 → 240V

Soldering Tip Temperature

475°C

Number of Outputs

2

Display Type

Digital

ESD Safe

Yes

Country of Origin

China

Product details

TMT-2000S-K Soldering Station

Soldering station with soldering handpiece for use with K series tip cartridge (RS 860-9292, RS 860-9324)
Curie Heat Technology operating at 470 KHz
Extremely compact
No calibration or operator training required

Supplied with

1x Power supply TMT-2000PS
1x Soldering handpiece holder SHH-4
1x Soldering handpiece SHP-K
1x Brass curls BC-1
1x Sulphide free sponge SPG-1
1x Connection cable CC-1

Standards

CE

Soldering / Rework Station - Thermaltronics

You may be interested in
Stock information temporarily unavailable.

AED 1,178.17

AED 1,178.17 Each (ex VAT)

AED 1,237.08

AED 1,237.08 Each (inc. VAT)

Thermaltronics TMT-2000S Digital Soldering Station 50W, 100 → 240V

AED 1,178.17

AED 1,178.17 Each (ex VAT)

AED 1,237.08

AED 1,237.08 Each (inc. VAT)

Thermaltronics TMT-2000S Digital Soldering Station 50W, 100 → 240V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model Number

TMT-2000S

Tasks Supported

Soldering

Wattage

50W

Input Voltage

100 → 240V

Soldering Tip Temperature

475°C

Number of Outputs

2

Display Type

Digital

ESD Safe

Yes

Country of Origin

China

Product details

TMT-2000S-K Soldering Station

Soldering station with soldering handpiece for use with K series tip cartridge (RS 860-9292, RS 860-9324)
Curie Heat Technology operating at 470 KHz
Extremely compact
No calibration or operator training required

Supplied with

1x Power supply TMT-2000PS
1x Soldering handpiece holder SHH-4
1x Soldering handpiece SHP-K
1x Brass curls BC-1
1x Sulphide free sponge SPG-1
1x Connection cable CC-1

Standards

CE

Soldering / Rework Station - Thermaltronics

You may be interested in