Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Thermo Electric Devices Liquid Heat Exchanger, 12.7 x 89 x 64mm

RS Stock No.: 189-1661Brand: Thermo Electric DevicesManufacturers Part No.: LI301
brand-logo
View all in Plate Heat Exchangers

Technical Document

Specifications

Dimensions

12.7 x 89 x 64mm

Number of Cooling Elements

1

Height

12.7mm

Radiator Material

Copper

Refrigerant

Water-Based Coolant

Tube Connector Material

Copper

Depth

64mm

Width

89mm

Country of Origin

India

Product details

Water Heat Exchangers

Recommended for the dissipation of heat released on the hot side of the Peltier effect modules
Temperature increase with respect to the water is 2 to 5°C rather than 15 to 20°C with an air heat exchanger
Model LI 102 is suitable for Peltier effect modules with dimensions up to 30 x 30 mm
Model LI 201 is suitable for Peltier effect modules with dimensions up to 40 x 40 mm
Model LI 301 is suitable for Peltier effect modules with dimensions up to 62 x 62 mm
Fitted with a hole to allow the incorporation of a temperature probe

Thermoelectric Accessories

You may be interested in
Stock information temporarily unavailable.

AED 1,490.16

AED 1,490.16 Each (ex VAT)

AED 1,564.67

AED 1,564.67 Each (inc. VAT)

Thermo Electric Devices Liquid Heat Exchanger, 12.7 x 89 x 64mm

AED 1,490.16

AED 1,490.16 Each (ex VAT)

AED 1,564.67

AED 1,564.67 Each (inc. VAT)

Thermo Electric Devices Liquid Heat Exchanger, 12.7 x 89 x 64mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 1,490.16
25 - 99AED 1,376.92
100 - 249AED 1,338.17
250 - 499AED 983.48
500+AED 912.45
You may be interested in

Technical Document

Specifications

Dimensions

12.7 x 89 x 64mm

Number of Cooling Elements

1

Height

12.7mm

Radiator Material

Copper

Refrigerant

Water-Based Coolant

Tube Connector Material

Copper

Depth

64mm

Width

89mm

Country of Origin

India

Product details

Water Heat Exchangers

Recommended for the dissipation of heat released on the hot side of the Peltier effect modules
Temperature increase with respect to the water is 2 to 5°C rather than 15 to 20°C with an air heat exchanger
Model LI 102 is suitable for Peltier effect modules with dimensions up to 30 x 30 mm
Model LI 201 is suitable for Peltier effect modules with dimensions up to 40 x 40 mm
Model LI 301 is suitable for Peltier effect modules with dimensions up to 62 x 62 mm
Fitted with a hole to allow the incorporation of a temperature probe

Thermoelectric Accessories

You may be interested in