Hazardous Product

THK Lithium Grease 70 g THK AFB-LF

RS Stock No.: 810-0240Brand: THKManufacturers Part No.: AFB-LF+70
brand-logo
View all in Greases

Technical Document

Specifications

Brand

THK

Trade Name

THK AFB-LF

Grease Type

Lithium

Product Form

Grease

Package Type

Cartridge

Package Size

70 g

Food Processing Safe

No

Colour

Brown

Viscosity

170mm²/s

Country of Origin

Japan

Product details

THK - Grease

A range of greases manufactured by THK to meet the needs of linear motion systems.

AFA Grease

High grade synthetic oil based grease with a long service life, excellent anti-oxidation properties and high water resistance.

AFB-LF Grease

A general purpose refined mineral oil grease with a lithium based consistency enhancer. A high quality grease that is not easily softened with high mechanical stability and extreme pressure resistance.

AFC Grease

A high speed micro vibration grease with a high grade sythetic oill base and urea consistency enhancer. High fretting corrosion resistance and excellent anti oxidation stability enables use over extended periods of time and help reuce maintenance.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

You may be interested in
THK Synthetic Grease 70 g THK AFA
AED 103.09Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

THK Lithium Grease 70 g THK AFB-LF

P.O.A.

THK Lithium Grease 70 g THK AFB-LF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.
You may be interested in
THK Synthetic Grease 70 g THK AFA
AED 103.09Each (ex VAT)

Technical Document

Specifications

Brand

THK

Trade Name

THK AFB-LF

Grease Type

Lithium

Product Form

Grease

Package Type

Cartridge

Package Size

70 g

Food Processing Safe

No

Colour

Brown

Viscosity

170mm²/s

Country of Origin

Japan

Product details

THK - Grease

A range of greases manufactured by THK to meet the needs of linear motion systems.

AFA Grease

High grade synthetic oil based grease with a long service life, excellent anti-oxidation properties and high water resistance.

AFB-LF Grease

A general purpose refined mineral oil grease with a lithium based consistency enhancer. A high quality grease that is not easily softened with high mechanical stability and extreme pressure resistance.

AFC Grease

A high speed micro vibration grease with a high grade sythetic oill base and urea consistency enhancer. High fretting corrosion resistance and excellent anti oxidation stability enables use over extended periods of time and help reuce maintenance.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

You may be interested in
THK Synthetic Grease 70 g THK AFA
AED 103.09Each (ex VAT)