Technical Document
Specifications
Brand
THKTrade Name
THK AFC
Grease Type
Synthetic
Product Form
Grease
Package Type
Cartridge
Package Size
70 g
Food Processing Safe
No
Colour
Brown
Viscosity
25mm²/s
Country of Origin
Japan
Product details
THK - Grease
A range of greases manufactured by THK to meet the needs of linear motion systems.
AFA Grease
High grade synthetic oil based grease with a long service life, excellent anti-oxidation properties and high water resistance.
AFB-LF Grease
A general purpose refined mineral oil grease with a lithium based consistency enhancer. A high quality grease that is not easily softened with high mechanical stability and extreme pressure resistance.
AFC Grease
A high speed micro vibration grease with a high grade sythetic oill base and urea consistency enhancer. High fretting corrosion resistance and excellent anti oxidation stability enables use over extended periods of time and help reuce maintenance.
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.
AED 204.56
AED 204.56 Each (ex VAT)
AED 214.79
AED 214.79 Each (inc. VAT)
1
AED 204.56
AED 204.56 Each (ex VAT)
AED 214.79
AED 214.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 204.56 |
5 - 9 | AED 196.52 |
10+ | AED 184.22 |
Technical Document
Specifications
Brand
THKTrade Name
THK AFC
Grease Type
Synthetic
Product Form
Grease
Package Type
Cartridge
Package Size
70 g
Food Processing Safe
No
Colour
Brown
Viscosity
25mm²/s
Country of Origin
Japan
Product details
THK - Grease
A range of greases manufactured by THK to meet the needs of linear motion systems.
AFA Grease
High grade synthetic oil based grease with a long service life, excellent anti-oxidation properties and high water resistance.
AFB-LF Grease
A general purpose refined mineral oil grease with a lithium based consistency enhancer. A high quality grease that is not easily softened with high mechanical stability and extreme pressure resistance.
AFC Grease
A high speed micro vibration grease with a high grade sythetic oill base and urea consistency enhancer. High fretting corrosion resistance and excellent anti oxidation stability enables use over extended periods of time and help reuce maintenance.
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.