Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

THK Bearing Block HSR20C1SS(GK), HSR

RS Stock No.: 208-9435Brand: THKManufacturers Part No.: HSR20C1SS(GK)-THK
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Brand

THK

Manufacturer Series

HSR

For Rail Width

20mm

Carriage Length

74mm

Carriage Width

63mm

Dynamic Load Rating

19800N

Static Load Rating

27400N

Country of Origin

Japan

Stock information temporarily unavailable.

AED 564.29

AED 564.29 Each (ex VAT)

AED 592.50

AED 592.50 Each (inc. VAT)

THK Bearing Block HSR20C1SS(GK), HSR

AED 564.29

AED 564.29 Each (ex VAT)

AED 592.50

AED 592.50 Each (inc. VAT)

THK Bearing Block HSR20C1SS(GK), HSR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 564.29
5 - 9AED 541.68
10+AED 530.35

Technical Document

Specifications

Brand

THK

Manufacturer Series

HSR

For Rail Width

20mm

Carriage Length

74mm

Carriage Width

63mm

Dynamic Load Rating

19800N

Static Load Rating

27400N

Country of Origin

Japan