Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

THK Linear Guide Carriage HSR25R1SS(GK), HSR-R

RS Stock No.: 729-9982Brand: THKManufacturers Part No.: HSR25R1SS(GK)
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Brand

THK

Manufacturer Series

HSR-R

For Rail Width

23mm

Carriage Length

83.1mm

Carriage Width

48mm

Dynamic Load Rating

19.9kN

Static Load Rating

34.4kN

Product details

HSR-R Linear Carriages

THK HSR-R Linear Carriages are suitable for a wide range of applications, including, but not limited to, miniature applications, machine tools, and other environments where linear guides are required.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

Stock information temporarily unavailable.

AED 693.19

AED 693.19 Each (ex VAT)

AED 727.85

AED 727.85 Each (inc. VAT)

THK Linear Guide Carriage HSR25R1SS(GK), HSR-R

AED 693.19

AED 693.19 Each (ex VAT)

AED 727.85

AED 727.85 Each (inc. VAT)

THK Linear Guide Carriage HSR25R1SS(GK), HSR-R
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 693.19
5+AED 671.71

Technical Document

Specifications

Brand

THK

Manufacturer Series

HSR-R

For Rail Width

23mm

Carriage Length

83.1mm

Carriage Width

48mm

Dynamic Load Rating

19.9kN

Static Load Rating

34.4kN

Product details

HSR-R Linear Carriages

THK HSR-R Linear Carriages are suitable for a wide range of applications, including, but not limited to, miniature applications, machine tools, and other environments where linear guides are required.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.