Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

THK LM30UU, Linear Ball Bearing with 45mm Outside Diameter

RS Stock No.: 217-5226Brand: THKManufacturers Part No.: LM30UU
brand-logo
View all in Linear Bearings

Technical Document

Specifications

Brand

THK

Inside Diameter

30mm

Outside Diameter

45mm

Length

64mm

Linear Bearing Type

Linear Ball Bearing

Inner Diameter

30mm

Linear Ball Bearing Type

Open

Seals

Without Seals

Country of Origin

Japan

Stock information temporarily unavailable.

AED 427.20

AED 427.20 Each (ex VAT)

AED 448.56

AED 448.56 Each (inc. VAT)

THK LM30UU, Linear Ball Bearing with 45mm Outside Diameter

AED 427.20

AED 427.20 Each (ex VAT)

AED 448.56

AED 448.56 Each (inc. VAT)

THK LM30UU, Linear Ball Bearing with 45mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 427.20
5 - 9AED 410.10
10+AED 401.60

Technical Document

Specifications

Brand

THK

Inside Diameter

30mm

Outside Diameter

45mm

Length

64mm

Linear Bearing Type

Linear Ball Bearing

Inner Diameter

30mm

Linear Ball Bearing Type

Open

Seals

Without Seals

Country of Origin

Japan