Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

THK SHS20-400L(GK) Series, SHS20-400L(GK), Linear Guide Rail 20mm width 400mm Length

RS Stock No.: 211-5255Brand: THKManufacturers Part No.: SHS20-400L(GK)
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Brand

THK

Rail Width

20mm

Rail Length

400mm

Manufacturer Series

SHS20-400L(GK)

Material

Steel

Country of Origin

France

Stock information temporarily unavailable.

AED 847.59

AED 847.59 Each (ex VAT)

AED 889.97

AED 889.97 Each (inc. VAT)

THK SHS20-400L(GK) Series, SHS20-400L(GK), Linear Guide Rail 20mm width 400mm Length

AED 847.59

AED 847.59 Each (ex VAT)

AED 889.97

AED 889.97 Each (inc. VAT)

THK SHS20-400L(GK) Series, SHS20-400L(GK), Linear Guide Rail 20mm width 400mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 847.59
5 - 9AED 813.60
10+AED 799.64

Technical Document

Specifications

Brand

THK

Rail Width

20mm

Rail Length

400mm

Manufacturer Series

SHS20-400L(GK)

Material

Steel

Country of Origin

France