Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

THK Linear Guide Carriage SHS20LV1SS(GK), SHS

RS Stock No.: 217-5232Brand: THKManufacturers Part No.: SHS20LV1SS(GK)
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Brand

THK

Manufacturer Series

SHS

For Rail Width

20mm

Carriage Length

98mm

Carriage Width

44mm

Dynamic Load Rating

28100N

Country of Origin

France

Stock information temporarily unavailable.

AED 817.82

AED 817.82 Each (ex VAT)

AED 858.71

AED 858.71 Each (inc. VAT)

THK Linear Guide Carriage SHS20LV1SS(GK), SHS

AED 817.82

AED 817.82 Each (ex VAT)

AED 858.71

AED 858.71 Each (inc. VAT)

THK Linear Guide Carriage SHS20LV1SS(GK), SHS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 817.82
5 - 9AED 785.12
10+AED 768.79

Technical Document

Specifications

Brand

THK

Manufacturer Series

SHS

For Rail Width

20mm

Carriage Length

98mm

Carriage Width

44mm

Dynamic Load Rating

28100N

Country of Origin

France