Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

THK Linear Guide Carriage SSR25XW1SS(GK), SSR-XW

RS Stock No.: 730-0067Brand: THKManufacturers Part No.: SSR25XW1SS(GK)
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Brand

THK

Manufacturer Series

SSR-XW

For Rail Width

23mm

Carriage Length

83mm

Carriage Width

48mm

Dynamic Load Rating

31.4kN

Static Load Rating

36.4kN

Product details

SSR-XW Linear Carriages

THK SSR-XW Linear Carriages make use of a ball cage that helps to eliminate friction between ball bearings, offers low noise during use, and long-term maintenance-free operation, along with high speed response.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

You may be interested in
Stock information temporarily unavailable.

AED 568.52

AED 568.52 Each (ex VAT)

AED 596.95

AED 596.95 Each (inc. VAT)

THK Linear Guide Carriage SSR25XW1SS(GK), SSR-XW

AED 568.52

AED 568.52 Each (ex VAT)

AED 596.95

AED 596.95 Each (inc. VAT)

THK Linear Guide Carriage SSR25XW1SS(GK), SSR-XW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 568.52
5 - 9AED 545.74
10+AED 534.40
You may be interested in

Technical Document

Specifications

Brand

THK

Manufacturer Series

SSR-XW

For Rail Width

23mm

Carriage Length

83mm

Carriage Width

48mm

Dynamic Load Rating

31.4kN

Static Load Rating

36.4kN

Product details

SSR-XW Linear Carriages

THK SSR-XW Linear Carriages make use of a ball cage that helps to eliminate friction between ball bearings, offers low noise during use, and long-term maintenance-free operation, along with high speed response.

Linear Guides and Rails - THK

THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

You may be interested in