Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Thomas & Betts Cable Ties, 281.94mm x 3.56 mm, Natural Nylon, Pk-1000

RS Stock No.: 484-9382Brand: Thomas & BettsManufacturers Part No.: 7TAG009120R0002 TY26M
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

281.94mm

Width

3.56 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

1000

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

133.4N

Series

Ty-Rap

Maximum Bundle Diameter

76.2mm

Product details

Standard Ty-Rap®

Self locking nylon Ty-Rap, which incorporates stainless steel locking devices in the head, thus providing a strong and positive grip at any diameter.

Features and Benefits

• Manufactured from versatile nylon 6.6
• Oval, low profile head with no sharp edges
• High strength stainless steel locking device
• Infinite number of locking positions
• Easy grip for installation

Approvals

MIL-S-23190

Stock information temporarily unavailable.

AED 895.76

AED 895.76 1 Box of 1000 (ex VAT)

AED 940.55

AED 940.55 1 Box of 1000 (inc. VAT)

Thomas & Betts Cable Ties, 281.94mm x 3.56 mm, Natural Nylon, Pk-1000

AED 895.76

AED 895.76 1 Box of 1000 (ex VAT)

AED 940.55

AED 940.55 1 Box of 1000 (inc. VAT)

Thomas & Betts Cable Ties, 281.94mm x 3.56 mm, Natural Nylon, Pk-1000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 895.76
15 - 49AED 866.72
50+AED 836.32

Technical Document

Specifications

Length

281.94mm

Width

3.56 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

1000

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

133.4N

Series

Ty-Rap

Maximum Bundle Diameter

76.2mm

Product details

Standard Ty-Rap®

Self locking nylon Ty-Rap, which incorporates stainless steel locking devices in the head, thus providing a strong and positive grip at any diameter.

Features and Benefits

• Manufactured from versatile nylon 6.6
• Oval, low profile head with no sharp edges
• High strength stainless steel locking device
• Infinite number of locking positions
• Easy grip for installation

Approvals

MIL-S-23190