Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Thomas & Betts Cable Ties, 360.68mm x 4.83 mm, Natural Nylon, Pk-1000

RS Stock No.: 484-8648Brand: Thomas & BettsManufacturers Part No.: 7TAG009210R0048 TY28M
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

360.68mm

Width

4.83 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

1000

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

222.4N

Series

Ty-Rap

Maximum Bundle Diameter

101.6mm

Country of Origin

Hungary

Product details

Standard Ty-Rap®

Self locking nylon Ty-Rap, which incorporates stainless steel locking devices in the head, thus providing a strong and positive grip at any diameter.

Features and Benefits

• Manufactured from versatile nylon 6.6
• Oval, low profile head with no sharp edges
• High strength stainless steel locking device
• Infinite number of locking positions
• Easy grip for installation

Approvals

MIL-S-23190

Stock information temporarily unavailable.

AED 1,108.18

AED 1,108.18 1 Box of 1000 (ex VAT)

AED 1,163.59

AED 1,163.59 1 Box of 1000 (inc. VAT)

Thomas & Betts Cable Ties, 360.68mm x 4.83 mm, Natural Nylon, Pk-1000

AED 1,108.18

AED 1,108.18 1 Box of 1000 (ex VAT)

AED 1,163.59

AED 1,163.59 1 Box of 1000 (inc. VAT)

Thomas & Betts Cable Ties, 360.68mm x 4.83 mm, Natural Nylon, Pk-1000
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 1,108.18
15 - 49AED 1,072.95
50+AED 1,036.13

Technical Document

Specifications

Length

360.68mm

Width

4.83 mm

Colour

Natural

Material

Nylon 66

Type

Non-Releasable

Quantity

1000

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

222.4N

Series

Ty-Rap

Maximum Bundle Diameter

101.6mm

Country of Origin

Hungary

Product details

Standard Ty-Rap®

Self locking nylon Ty-Rap, which incorporates stainless steel locking devices in the head, thus providing a strong and positive grip at any diameter.

Features and Benefits

• Manufactured from versatile nylon 6.6
• Oval, low profile head with no sharp edges
• High strength stainless steel locking device
• Infinite number of locking positions
• Easy grip for installation

Approvals

MIL-S-23190