Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Thomas & Betts Cable Ties, Weather Resistant, 340.36mm x 6.86 mm, Black Nylon, Pk-500

RS Stock No.: 484-9449Brand: Thomas & BettsManufacturers Part No.: 7TAG009320R0004 TY27MX
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

340.36mm

Width

6.86 mm

Colour

Black

Material

Nylon 66

Type

Weather Resistant

Quantity

500

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

533.8N

Series

Ty-Rap

Maximum Bundle Diameter

88.9mm

Country of Origin

Hungary

Product details

Weather Resistant Nylon 6.6 Ty-Rap®

Weather resistant cable tie that is ideal for use in outdoor applications or where UV radiation is present.


Features and Benefits
• Weather & UV resistant
• Use in indoor and outdoor applications
• Rounded edges prevent damage to bundles
• High strength locking
• Tail designed to reduce slippage during installation
• Flammability rating UL94V-2

Stock information temporarily unavailable.

AED 952.61

AED 952.61 1 Box of 500 (ex VAT)

AED 1,000.24

AED 1,000.24 1 Box of 500 (inc. VAT)

Thomas & Betts Cable Ties, Weather Resistant, 340.36mm x 6.86 mm, Black Nylon, Pk-500

AED 952.61

AED 952.61 1 Box of 500 (ex VAT)

AED 1,000.24

AED 1,000.24 1 Box of 500 (inc. VAT)

Thomas & Betts Cable Ties, Weather Resistant, 340.36mm x 6.86 mm, Black Nylon, Pk-500
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 952.61
15 - 49AED 922.37
50+AED 890.72

Technical Document

Specifications

Length

340.36mm

Width

6.86 mm

Colour

Black

Material

Nylon 66

Type

Weather Resistant

Quantity

500

UV Resistant

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

533.8N

Series

Ty-Rap

Maximum Bundle Diameter

88.9mm

Country of Origin

Hungary

Product details

Weather Resistant Nylon 6.6 Ty-Rap®

Weather resistant cable tie that is ideal for use in outdoor applications or where UV radiation is present.


Features and Benefits
• Weather & UV resistant
• Use in indoor and outdoor applications
• Rounded edges prevent damage to bundles
• High strength locking
• Tail designed to reduce slippage during installation
• Flammability rating UL94V-2