Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Thomas & Betts Cable Ties, , 228.6mm x 12.7 mm, White Nylon

RS Stock No.: 253-1072Brand: Thomas & BettsManufacturers Part No.: 7TAG009630R0025
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

228.6mm

Width

12.7 mm

Colour

White

Material

Nylon 66

Type

Cable Tie

Country of Origin

United States

Stock information temporarily unavailable.

AED 105.00

AED 10.50 Each (In a Pack of 10) (ex VAT)

AED 110.25

AED 11.025 Each (In a Pack of 10) (inc. VAT)

Thomas & Betts Cable Ties, , 228.6mm x 12.7 mm, White Nylon

AED 105.00

AED 10.50 Each (In a Pack of 10) (ex VAT)

AED 110.25

AED 11.025 Each (In a Pack of 10) (inc. VAT)

Thomas & Betts Cable Ties, , 228.6mm x 12.7 mm, White Nylon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

228.6mm

Width

12.7 mm

Colour

White

Material

Nylon 66

Type

Cable Tie

Country of Origin

United States